Part Details for ISRF-0235-D101 by Schurter Electronic Components
Overview of ISRF-0235-D101 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for ISRF-0235-D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8218
|
Newark | Isrf Impulse-Trafo Smd 100Ma 1.1Mh/Carton Box |Schurter ISRF-0235-D101 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $7.7500 | Buy Now |
DISTI #
486-ISRF-0235-D101CT-ND
|
DigiKey | ISRF PULSE TRANSFORMER SMD 0.1A Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2888 / $10.0400 | Buy Now |
DISTI #
ISRF-0235-D101
|
Avnet Americas | ISRF PULSE TRANSFORMER SMD 0.1A - Boxed Product (Development Kits) (Alt: ISRF-0235-D101) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$5.6870 / $6.3562 | Buy Now |
DISTI #
693-ISRF-0235-D101
|
Mouser Electronics | Pulse Transformers ISRF Pulse transform SMD 0.1A RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
70599426
|
RS | ISRF PULSE TRANSFORMER SMD 0.1A | Schurter ISRF-0235-D101 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Box | 0Box |
|
$5.1600 | Buy Now |
|
Onlinecomponents.com | ISRF PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$5.2500 / $14.3900 | Buy Now |
DISTI #
000000000002270407
|
Sager | Pulse Transformers ISRF Pulse transform SMD 0.1A Min Qty: 960 | 0 |
|
$5.3600 | Buy Now |
DISTI #
ISRF-0235-D101
|
Avnet Abacus | ISRF PULSE TRANSFORMER SMD 0.1A (Alt: ISRF-0235-D101) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ISRF PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$5.2500 / $14.3900 | Buy Now |
Part Details for ISRF-0235-D101
ISRF-0235-D101 CAD Models
ISRF-0235-D101 Part Data Attributes
|
ISRF-0235-D101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ISRF-0235-D101
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Application | GENERAL PURPOSE | |
ET Product-Min | 150 V-us | |
Height | 11 mm | |
Isolation Voltage | 3200 V | |
JESD-609 Code | e3 | |
Length | 15.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 1100 µH | |
Pulse Rise Time-Max | 50 ns | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 13 mm |