-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:12mm; Circuitry:SPST-NO; Switch Operation:On; Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Color:Green; Bushing Style:Threaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6584
|
Newark | Switch, Pushbutton, Spst-No, 400Ma, 125V, Product Range:Is Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Green Rohs Compliant: Yes |Apem ISR3SAD300 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 | Buy Now |
DISTI #
679-1095-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1963 In Stock |
|
$11.9170 / $17.5300 | Buy Now |
DISTI #
642-ISR3SAD3
|
Mouser Electronics | Pushbutton Switches SEALED OFF-(ON) GRN RoHS: Compliant | 345 |
|
$11.1000 / $14.6800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug RoHS: Compliant |
692 In Stock |
|
$8.9400 / $12.5300 | Buy Now |
DISTI #
60153880
|
Verical | Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 1911 | Americas - 690 |
|
$12.1573 / $16.1469 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$15.1108 / $18.3780 | Buy Now | |
|
ComSIT USA | SEALED PUSHBUTTON SWITCH Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded RoHS: Compliant | Europe - 89 |
|
RFQ | |
DISTI #
12G1586
|
Bürklin Elektronik | Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD300 Min Qty: 1 | 129 |
|
$6.6033 / $8.8836 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug RoHS: Compliant |
692 In Stock |
|
$8.9400 / $12.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISR3SAD300
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISR3SAD300
APEM Inc
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:12mm; Circuitry:SPST-NO; Switch Operation:On; Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Color:Green; Bushing Style:Threaded RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND CURVED TYPE | |
Body Height | 8.6 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION RESISTANT; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |