Part Details for ISQ204-3SMT&R by Isocom Components
Results Overview of ISQ204-3SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISQ204-3SMT&R Information
ISQ204-3SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISQ204-3SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2734
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Smpdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISQ204-3SMT&a... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
08AM2735
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Smpdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISQ204-3SMT&a... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7140 / $0.7580 | Buy Now |
DISTI #
58-ISQ204-3SMT&RTR-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7453 | Buy Now |
DISTI #
87060127
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2402 | Americas - 49500 |
|
$0.7590 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$1.0880 / $1.6150 | Buy Now |
|
Utmel Electronic | SMD-16 New Arrivals ROHS | 0 |
|
RFQ |
Part Details for ISQ204-3SMT&R
ISQ204-3SMT&R CAD Models
ISQ204-3SMT&R Part Data Attributes
|
ISQ204-3SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISQ204-3SMT&R
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |