Part Details for ISPS688FAS by Panduit Corp
Overview of ISPS688FAS by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ISPS688FAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-12760-ND
|
DigiKey | 8-POSITION, INDUSTRIALNET, RJ45 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$36.0000 | Buy Now |
DISTI #
000000000005179307
|
Sager | Modular Connectors / Ethernet Connectors 8POS INDUSTNET RJ45 PLUG FIELD TERM | 0 |
|
Buy Now |
Part Details for ISPS688FAS
ISPS688FAS CAD Models
ISPS688FAS Part Data Attributes:
|
ISPS688FAS
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISPS688FAS
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Straight, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.65 inch | |
Body Depth | 2.06 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 31u inch | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 |