-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPPAC-POWR607-01NN32I by Lattice Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 6 CHANNEL, CMOS | 26 |
|
$5.2400 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR607-01NN32I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR607-01NN32I
Lattice Semiconductor Corporation
Power Supply Management Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.64 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISPPAC-POWR607-01NN32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR607-01NN32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16055HAUB+ | Maxim Integrated Products | $5.0384 | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055HAUB+ |
MAX16055CAUB+ | Analog Devices Inc | Check for Price | Ultra-Small, Hex Voltage, Microprocessor Supervisor, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | ISPPAC-POWR607-01NN32I vs MAX16055CAUB+ |
MAX16055EAUB+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055EAUB+ |
MAX16055CAUB+ | Maxim Integrated Products | $5.0384 | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055CAUB+ |
MAX16055DAUB+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055DAUB+ |
MAX16055HAUB+ | Analog Devices Inc | Check for Price | Ultra-Small, Hex Voltage, Microprocessor Supervisor, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | ISPPAC-POWR607-01NN32I vs MAX16055HAUB+ |
ISPPAC-POWR607-01NN32I1 | Lattice Semiconductor Corporation | Check for Price | Power Supply Support Circuit, LEAD FREE, QFNS-32 | ISPPAC-POWR607-01NN32I vs ISPPAC-POWR607-01NN32I1 |
MAX16055FAUB+ | Maxim Integrated Products | $3.4858 | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055FAUB+ |
MAX16055FAUB+ | Analog Devices Inc | Check for Price | Ultra-Small, Hex Voltage, Microprocessor Supervisor, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | ISPPAC-POWR607-01NN32I vs MAX16055FAUB+ |
MAX16055GAUB+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | ISPPAC-POWR607-01NN32I vs MAX16055GAUB+ |