-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6387
|
Newark | Cpld, Power Supply Monitor, Tqfp-48, Cpld Type:-, No. Of Macrocells:24Macrocells, No.of User I/Os:-, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Speed Grade:-, Process Technology:Cmos, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR1014A-01TN48I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$9.1300 / $10.9200 | Buy Now |
DISTI #
220-1171-ND
|
DigiKey | IC PWR MANAGER ISP 6-12V 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8665 In Stock |
|
$8.7750 / $10.5000 | Buy Now |
DISTI #
842-POWR1014A01TN48I
|
Mouser Electronics | Supervisory Circuits ispPAC-POWR1014 w/ A DC I RoHS: Compliant | 4305 |
|
$8.7800 / $10.5000 | Buy Now |
|
Future Electronics | 6 - 12 V 24 Macrocell Power Supply Monitor Sequence Controller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 7500Tray |
|
$9.7100 | Buy Now |
|
Future Electronics | 6 - 12 V 24 Macrocell Power Supply Monitor Sequence Controller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.7100 / $10.1900 | Buy Now |
|
Future Electronics | 6 - 12 V 24 Macrocell Power Supply Monitor Sequence Controller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$9.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2957 |
|
RFQ | |
|
New Advantage Corporation | 6 - 12 V 24 Macrocell Power Supply Monitor Sequence Controller - TQFP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 6000 |
|
$12.0000 / $12.8600 | Buy Now |
|
Win Source Electronics | IC PWR MANAGER ISP 6-12V 48TQFP | 28000 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR1014A-01TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1014A-01TN48I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |