Part Details for ISPPAC-CLK5620V-01T100I by Lattice Semiconductor Corporation
Overview of ISPPAC-CLK5620V-01T100I by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPPAC-CLK5620V-01T100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5600 SERIES, PLL BASED CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP100 | 9 |
|
$22.1000 | Buy Now |
Part Details for ISPPAC-CLK5620V-01T100I
ISPPAC-CLK5620V-01T100I CAD Models
ISPPAC-CLK5620V-01T100I Part Data Attributes
|
ISPPAC-CLK5620V-01T100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5620V-01T100I
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5600 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5600 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
fmax-Min | 320 MHz |
Alternate Parts for ISPPAC-CLK5620V-01T100I
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5620V-01T100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5620V-01T100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPPAC-CLK5620V-01TN100C | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5600 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, LEAD FREE, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5620V-01TN100C |
ISPPAC-CLK5620V-01TN100I | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5600 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, LEAD FREE, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5620V-01TN100I |
ISPPAC-CLK5620V-01T100C | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5600 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5620V-01T100C |
ISPPAC-CLK5520V-01TN100C | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5500 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, LEAD FREE, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5520V-01TN100C |
ISPPAC-CLK5520V-01T100I | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5500 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5520V-01T100I |
ISPPAC-CLK5520V-01TN100I | Lattice Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 5500 Series, 20 True Output(s), 0 Inverted Output(s), PQFP100, LEAD FREE, TQFP-100 | ISPPAC-CLK5620V-01T100I vs ISPPAC-CLK5520V-01TN100I |