Part Details for ISPLSI2064V-60LJ84 by Lattice Semiconductor Corporation
Results Overview of ISPLSI2064V-60LJ84 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPLSI2064V-60LJ84 Information
ISPLSI2064V-60LJ84 by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ISPLSI2064V-60LJ84
ISPLSI2064V-60LJ84 CAD Models
ISPLSI2064V-60LJ84 Part Data Attributes
|
ISPLSI2064V-60LJ84
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064V-60LJ84
Lattice Semiconductor Corporation
EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 51.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for ISPLSI2064V-60LJ84
This table gives cross-reference parts and alternative options found for ISPLSI2064V-60LJ84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064V-60LJ84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCR3064-12PC84C | AMD Xilinx | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs XCR3064-12PC84C |
ISPLSI2064V-100LJ84 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs ISPLSI2064V-100LJ84 |
CY37064VP84-143JC | Cypress Semiconductor | Check for Price | EE PLD, 8.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs CY37064VP84-143JC |
CY37064VP84-100JI | Cypress Semiconductor | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs CY37064VP84-100JI |
XCR3064-12PC84I | AMD Xilinx | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs XCR3064-12PC84I |
CY37064VP84-100JC | Cypress Semiconductor | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs CY37064VP84-100JC |
ISPLSI2064V-80LJ84 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | ISPLSI2064V-60LJ84 vs ISPLSI2064V-80LJ84 |