-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7ns, 64-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPLSI2064E-200LT100 by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPLSI2064E-200LT100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064E-200LT100
Lattice Semiconductor Corporation
EE PLD, 7ns, 64-Cell, CMOS, PQFP100, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 133 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ISPLSI2064E-200LT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064E-200LT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MACH131SP-15VC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs MACH131SP-15VC |
MACH131SP-12VI | Vantis Corporation | Check for Price | EE PLD, 14ns, CMOS, PQFP100, | ISPLSI2064E-200LT100 vs MACH131SP-12VI |
ISPLSI2064A-80LTN100I | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | ISPLSI2064E-200LT100 vs ISPLSI2064A-80LTN100I |
MACH131SP-12VC | AMD | Check for Price | EE PLD, 12ns, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs MACH131SP-12VC |
MACH131SP-10VC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs MACH131SP-10VC |
MACH131SP-15VC | Vantis Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQFP100, | ISPLSI2064E-200LT100 vs MACH131SP-15VC |
MACH131SP-5VC | Vantis Corporation | Check for Price | EE PLD, 5.5ns, 64-Cell, CMOS, PQFP100, | ISPLSI2064E-200LT100 vs MACH131SP-5VC |
ISPLSI2064E-135LT100 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs ISPLSI2064E-135LT100 |
ISPLSI2064-80LT | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs ISPLSI2064-80LT |
ISPLSI2064-80LTI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | ISPLSI2064E-200LT100 vs ISPLSI2064-80LTI |