Part Details for ISPLSI2032VE-180LT44I by Lattice Semiconductor Corporation
Overview of ISPLSI2032VE-180LT44I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPLSI2032VE-180LT44I
ISPLSI2032VE-180LT44I CAD Models
ISPLSI2032VE-180LT44I Part Data Attributes
|
ISPLSI2032VE-180LT44I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2032VE-180LT44I
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 118 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISPLSI2032VE-180LT44I
This table gives cross-reference parts and alternative options found for ISPLSI2032VE-180LT44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2032VE-180LT44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37032VP44-100AI | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2032VE-180LT44I vs CY37032VP44-100AI |
ISPLSI2032VE-180LTN44I | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032VE-180LTN44I |
ISPLSI2032V-80LT44 | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032V-80LT44 |
ISPLSI2032VE-110LTN44 | EE PLD, 13ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032VE-110LTN44 |
ISPLSI2032LV-80LT44 | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032LV-80LT44 |
ISPLSI2032V-60LT44 | EE PLD, 20ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032V-60LT44 |
ISPLSI2032VE-225LT44 | EE PLD, 6ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032VE-225LT44 |
ISPLSI2032VE-135LT44 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032VE-135LT44 |
ISPLSI2032V-100LT44 | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032V-100LT44 |
ISPLSI2032VE-300LTN44 | EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT44I vs ISPLSI2032VE-300LTN44 |