Part Details for ISPLSI1048E-70LQI by Lattice Semiconductor Corporation
Results Overview of ISPLSI1048E-70LQI by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPLSI1048E-70LQI Information
ISPLSI1048E-70LQI by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ISPLSI1048E-70LQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 291 |
|
RFQ |
Part Details for ISPLSI1048E-70LQI
ISPLSI1048E-70LQI CAD Models
ISPLSI1048E-70LQI Part Data Attributes
|
ISPLSI1048E-70LQI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1048E-70LQI
Lattice Semiconductor Corporation
EE PLD, 18.5ns, 192-Cell, CMOS, PQFP128, PLASTIC, QFP-128
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USE ISPLSI1048EA FOR NEW DESIGNS; USE 1048E-70 FOR NEW 1048E-50 DESIGNS | |
Clock Frequency-Max | 56 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 192 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for ISPLSI1048E-70LQI
This table gives cross-reference parts and alternative options found for ISPLSI1048E-70LQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1048E-70LQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPLSI1048E-70LQNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 192-Cell, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs ISPLSI1048E-70LQNI |
ISPLSI1048-80LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 192-Cell, CMOS, PQFP120, PLASTIC, QFP-120 | ISPLSI1048E-70LQI vs ISPLSI1048-80LQ |
PLSI1048C-70LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 192-Cell, CMOS, PQFP128, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs PLSI1048C-70LQ |
ISPLSI1048E-50LQI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 24.5ns, 192-Cell, CMOS, PQFP128, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs ISPLSI1048E-50LQI |
ISPLSI1048E-125LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 192-Cell, CMOS, PQFP128, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs ISPLSI1048E-125LQ |
ISPLSI1048C-50LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 26ns, 192-Cell, CMOS, PQFP128, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs ISPLSI1048C-50LQ |
ISPLSI1048E-125LQN | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 192-Cell, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | ISPLSI1048E-70LQI vs ISPLSI1048E-125LQN |
PLSI1048-50LQI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 30.7ns, 192-Cell, CMOS, PQFP120, PLASTIC, QFP-120 | ISPLSI1048E-70LQI vs PLSI1048-50LQI |
ISPLSI1048-70LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 23ns, 192-Cell, CMOS, PQFP120, PLASTIC, QFP-120 | ISPLSI1048E-70LQI vs ISPLSI1048-70LQ |
PLSI1048E-50LQ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 24ns, 192-Cell, CMOS, PQFP120, PLASTIC, QFP-120 | ISPLSI1048E-70LQI vs PLSI1048E-50LQ |