There are no models available for this part yet.
Overview of ISPLSI1032-90LJ by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISPLSI1032-90LJ by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | EE PLD, 17 NS, PQCC84 IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD | 32 |
|
$33.1500 / $39.0000 | Buy Now | ||
Quest Components | EE PLD, 17 NS, PQCC84 IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD | 4 |
|
$107.6580 / $119.6200 | Buy Now |
CAD Models for ISPLSI1032-90LJ by Lattice Semiconductor Corporation
Part Data Attributes for ISPLSI1032-90LJ by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS
|
Clock Frequency-Max
|
58.8 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
29.3116 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
64
|
Number of Macro Cells
|
128
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
17 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
29.3116 mm
|
Alternate Parts for ISPLSI1032-90LJ
This table gives cross-reference parts and alternative options found for ISPLSI1032-90LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032-90LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1032-80LJ | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs ISPLSI1032-80LJ |
MACH230-18JI | EE PLD, 18ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs MACH230-18JI |
M4-128N/64-12JI | EE PLD, 22ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | ISPLSI1032-90LJ vs M4-128N/64-12JI |
MACH231-7JC | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs MACH231-7JC |
ISPLSI1032-50LJ | EE PLD, 28ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs ISPLSI1032-50LJ |
MACH231-12JI | EE PLD, 14ns, CMOS, PQCC84, | Vantis Corporation | ISPLSI1032-90LJ vs MACH231-12JI |
PLSI1032-80LJ | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs PLSI1032-80LJ |
MACH231-12JC/1 | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs MACH231-12JC/1 |
MACH435Q-20JC | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032-90LJ vs MACH435Q-20JC |
MACH231-12JI/1 | EE PLD, 17ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | ISPLSI1032-90LJ vs MACH231-12JI/1 |