Part Details for ISPLSI1016E-80LT44 by Lattice Semiconductor Corporation
Results Overview of ISPLSI1016E-80LT44 by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPLSI1016E-80LT44 Information
ISPLSI1016E-80LT44 by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ISPLSI1016E-80LT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 476 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,18.5NS PROP DELAY,QFP,44PIN,PLASTIC | 40 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,18.5NS PROP DELAY,QFP,44PIN,PLASTIC | 5 |
|
$8.1225 / $10.8300 | Buy Now |
Part Details for ISPLSI1016E-80LT44
ISPLSI1016E-80LT44 CAD Models
ISPLSI1016E-80LT44 Part Data Attributes
|
ISPLSI1016E-80LT44
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1016E-80LT44
Lattice Semiconductor Corporation
EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44, TQFP-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 57 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 3 | |
Number of I/O Lines | 32 | |
Number of Inputs | 35 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ISPLSI1016E-80LT44
This table gives cross-reference parts and alternative options found for ISPLSI1016E-80LT44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016E-80LT44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPLSI1016E-80LTN44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44, LEAD FREE, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016E-80LTN44 |
PLSI1016-60LT44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs PLSI1016-60LT44 |
ISPLSI1016E-100LT44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016E-100LT44 |
ISPLSI1016-80LT44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016-80LT44 |
PLSI1016-110LT | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs PLSI1016-110LT |
ISPLSI1016E-100LTN44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, LEAD FREE, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016E-100LTN44 |
PLSI1016-80LT | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs PLSI1016-80LT |
ISPLSI1016E-80LT44I | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016E-80LT44I |
ISPLSI1016-60LT44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016-60LT44 |
ISPLSI1016-60LT44I | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, 64-Cell, CMOS, PQFP44, TQFP-44 | ISPLSI1016E-80LT44 vs ISPLSI1016-60LT44I |