Part Details for ISPGDX160V-7Q208I by Lattice Semiconductor Corporation
Overview of ISPGDX160V-7Q208I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPGDX160V-7Q208I
ISPGDX160V-7Q208I CAD Models
ISPGDX160V-7Q208I Part Data Attributes
|
ISPGDX160V-7Q208I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPGDX160V-7Q208I
Lattice Semiconductor Corporation
EE PLD, 7ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USE ISPGDX160VA FOR NEW DESIGNS | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for ISPGDX160V-7Q208I
This table gives cross-reference parts and alternative options found for ISPGDX160V-7Q208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPGDX160V-7Q208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPGDX160V-7Q208 | EE PLD, 7ns, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | ISPGDX160V-7Q208I vs ISPGDX160V-7Q208 |
ISPGDX160VA-7Q208 | EE PLD, 7ns, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | ISPGDX160V-7Q208I vs ISPGDX160VA-7Q208 |