Part Details for ISPGAL22LV10-10LJ by Lattice Semiconductor Corporation
Overview of ISPGAL22LV10-10LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISPGAL22LV10-10LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPGAL22LV10-10LJ-ND
|
DigiKey | IC PLD 10MC 10NS 28PLCC Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6643 In Stock |
|
$4.3400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 3 |
|
$7.7000 / $10.5000 | Buy Now | |
|
Quest Components | 80 |
|
$5.8800 / $12.6000 | Buy Now | |
|
Quest Components | 156 |
|
$7.2765 / $13.2300 | Buy Now | |
|
Rochester Electronics | ispGAL22LV10 - In-System Programmable E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6643 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for ISPGAL22LV10-10LJ
ISPGAL22LV10-10LJ CAD Models
ISPGAL22LV10-10LJ Part Data Attributes
|
ISPGAL22LV10-10LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPGAL22LV10-10LJ
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |