Part Details for ISPD62 by Isocom Components
Results Overview of ISPD62 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPD62 Information
ISPD62 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISPD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISPD62-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 6-DIP Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2962 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5265 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.2470 / $0.2530 | Buy Now |
DISTI #
ISPD62
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, CTR@If: 1000%@1mA, DIP6, 3V Min Qty: 1 | 0 |
|
$0.2540 / $1.0800 | RFQ |
|
NAC | Darlington Output Optocoupler,1-Element,2500VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
Part Details for ISPD62
ISPD62 CAD Models
ISPD62 Part Data Attributes
|
ISPD62
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISPD62
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.00006 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ISPD62
This table gives cross-reference parts and alternative options found for ISPD62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPD62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPD62 | Isocom LTD | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation | ISPD62 vs ISPD62 |