Part Details for ISP847XSM by Isocom Components
Overview of ISP847XSM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISP847XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISP847XSM-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
337 In Stock |
|
$0.5427 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now |
DISTI #
77681532
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 100000 |
|
$0.6210 | Buy Now |
DISTI #
ISP847XSM
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 5.3kV, Uce: 35V Min Qty: 1 | 652 |
|
$0.5600 / $0.9400 | Buy Now |
|
NAC | Transistor Output Optocoupler,4-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO TRANSISTOR IN-LINE | 0 |
|
$0.4793 / $0.5512 | RFQ |
Part Details for ISP847XSM
ISP847XSM CAD Models
ISP847XSM Part Data Attributes
|
ISP847XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP847XSM
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |