Part Details for ISP847XASMT&R by Isocom Components
Overview of ISP847XASMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISP847XASMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2696
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP847XASMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9950 / $1.8700 | Buy Now |
DISTI #
08AM2697
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP847XASMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6710 / $0.8480 | Buy Now |
DISTI #
58-ISP847XASMT&R-ND
|
DigiKey | 16PIN TRANSISTOR OUTPUT, QUAD OP Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6250 / $0.6878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2250 Package Multiple: 750 Container: Tube | 0Tube |
|
$0.6500 | Buy Now |
DISTI #
77681155
|
Verical | Optically Coupled Isolator Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 100000 |
|
$0.6900 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 750 Container: Tube | 0 |
|
$0.6400 / $0.9500 | Buy Now |
Part Details for ISP847XASMT&R
ISP847XASMT&R CAD Models
ISP847XASMT&R Part Data Attributes
|
ISP847XASMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP847XASMT&R
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |