Part Details for ISP847BLSM by Isocom Components
Overview of ISP847BLSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISP847BLSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP847BLSM-ND
|
DigiKey | 16PIN TRANSISTOR OUTPUT, QUAD OP Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6611 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now |
DISTI #
77681500
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 100000 |
|
$0.6210 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER TRANSISTOR HIGHDENSITY MOUNTING QUAD | 0 |
|
$0.4793 / $0.5512 | RFQ |
Part Details for ISP847BLSM
ISP847BLSM CAD Models
ISP847BLSM Part Data Attributes
|
ISP847BLSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP847BLSM
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |