Part Details for ISP847-3SM by Isocom Components
Overview of ISP847-3SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISP847-3SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP847-3SM-ND
|
DigiKey | 16PIN TRANSISTOR OUTPUT, QUAD OP Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6611 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now |
DISTI #
77683579
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 100000 |
|
$0.6210 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
Part Details for ISP847-3SM
ISP847-3SM CAD Models
ISP847-3SM Part Data Attributes
|
ISP847-3SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP847-3SM
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 70% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |