Part Details for ISP844XSMT&R by Isocom Components
Overview of ISP844XSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP844XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2658
|
Newark | Optocplr, Transistor, 4Ch, 5.3Kv, Smd16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP844XSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 / $2.3200 | Buy Now |
DISTI #
08AM2659
|
Newark | Optocplr, Transistor, 4Ch, 5.3Kv, Smd16 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP844XSMT&R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.9050 | Buy Now |
DISTI #
58-ISP844XSMT&RTR-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 / $0.8022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7680 / $1.1400 | Buy Now |
Part Details for ISP844XSMT&R
ISP844XSMT&R CAD Models
ISP844XSMT&R Part Data Attributes
|
ISP844XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP844XSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |