Part Details for ISP825G by Isocom Components
Overview of ISP825G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ISP825G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP825G-ND
|
DigiKey | 8PIN DARLINGTON, DUAL CHANNEL OP Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4217 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3770 | Buy Now |
DISTI #
77681548
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 30000 |
|
$0.4002 | Buy Now |
|
NAC | 8 Pin Darlington, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3712 / $0.5510 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8 PIN DARLINGTON DUAL | 0 |
|
$0.6600 / $0.7590 | RFQ |
Part Details for ISP825G
ISP825G CAD Models
ISP825G Part Data Attributes
|
ISP825G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP825G
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
kg CO2e/kg | 6.4 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 3645.92 | |
Samacsys Description | Isocom, ISP825G DC Input Photodarlington Output Dual Optocoupler, Through Hole, 8-Pin DIP | |
Samacsys Manufacturer | Isocom | |
Samacsys Modified On | 2019-05-23 14:45:06 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |