Part Details for ISP815X by Isocom Components
Results Overview of ISP815X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP815X Information
ISP815X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP815X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0312
|
Newark | Optocoupler, Dip-4, Darl. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 667 |
|
$0.2210 / $0.8900 | Buy Now |
DISTI #
ISP815X-ND
|
DigiKey | OPTOISOLATOR 5.3KV 1CH DARL Min Qty: 1 Lead time: 3 Weeks Container: Tube |
3143 In Stock |
|
$0.2326 / $0.7500 | Buy Now |
DISTI #
87060433
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 30000 |
|
$0.2208 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2048 / $0.3040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5159 |
|
RFQ | |
|
Utmel Electronic | ISOCOM - ISP815X - OPTOCOUPLER, DIP-4, DARL. O/P | 95 |
|
$0.2073 / $0.2469 | Buy Now |
Part Details for ISP815X
ISP815X CAD Models
ISP815X Part Data Attributes
|
ISP815X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP815X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 800% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
ISP815X Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ISP815X is -40°C to +85°C.
-
The ISP815X can be configured for a specific interface mode by setting the appropriate pins (e.g. MODE, SCL, SDA) and using the corresponding protocol-specific commands.
-
The ISP815X supports data transfer rates up to 100 Mbps, depending on the interface mode and configuration.
-
The ISP815X provides error detection and correction mechanisms, such as checksums and retries. Engineers can also implement custom error handling mechanisms using the device's interrupt and status registers.
-
Yes, the ISP815X can be used in a multi-master configuration, but it requires careful bus arbitration and synchronization to avoid data corruption and ensure reliable operation.