Part Details for ISP814 by Isocom Components
Results Overview of ISP814 by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP814 Information
ISP814 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP814-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 100 Container: Tube |
0 Tube |
|
$0.1559 / $0.1594 | Buy Now |
|
Bristol Electronics | 685 |
|
RFQ | ||
DISTI #
ISP814
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5.3kV, CTR@If: 20-300%@1mA Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | Transistor Output Optocoupler,2-Element,2500VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 316 |
|
$0.1536 / $0.2280 | Buy Now |
|
Perfect Parts Corporation | 43904 |
|
RFQ |
Part Details for ISP814
ISP814 CAD Models
ISP814 Part Data Attributes
|
ISP814
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP814
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |