Part Details for ISP624-2XSMT&R by Isocom LTD
Overview of ISP624-2XSMT&R by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ISP624-2XSMT&R
ISP624-2XSMT&R CAD Models
ISP624-2XSMT&R Part Data Attributes
|
ISP624-2XSMT&R
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
ISP624-2XSMT&R
Isocom LTD
Transistor Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE AAPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |