Part Details for ISP621-4XSM by Isocom Components
Results Overview of ISP621-4XSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP621-4XSM Information
ISP621-4XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP621-4XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP621-4XSM-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.6403 / $1.6900 | Buy Now |
DISTI #
87060535
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 100000 |
|
$0.6210 | Buy Now |
DISTI #
ISP621-4XSM
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 5.3kV, Uce: 55V Min Qty: 1 | 280 |
|
$0.5500 / $0.9400 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
Part Details for ISP621-4XSM
ISP621-4XSM CAD Models
ISP621-4XSM Part Data Attributes
|
ISP621-4XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP621-4XSM
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
ISP621-4XSM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ISP621-4XSM is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can be stored at temperatures between -55°C and +125°C.
-
To ensure reliable soldering, follow the recommended soldering profile: peak temperature of 260°C, soldering time of 3-5 seconds, and a maximum of 3 reflows. Additionally, use a solder with a melting point above 217°C and follow the manufacturer's guidelines for soldering.
-
The maximum power dissipation of the ISP621-4XSM is 1.5W, as specified in the datasheet. However, it's crucial to consider the thermal resistance of the device and the PCB layout to ensure efficient heat dissipation.
-
Yes, the ISP621-4XSM is designed to withstand vibrations. However, it's essential to follow the recommended mounting and soldering procedures to ensure the device's reliability in high-vibration environments.
-
Handle the ISP621-4XSM by the body, avoiding touching the pins or electrical components. Store the devices in their original packaging or in a dry, ESD-protected environment to prevent damage from electrostatic discharge or moisture.