Part Details for ISP621-4XG by Isocom Components
Results Overview of ISP621-4XG by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP621-4XG Information
ISP621-4XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP621-4XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP621-4XG-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.6403 / $1.6900 | Buy Now |
DISTI #
87060367
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 100000 |
|
$0.6210 | Buy Now |
DISTI #
ISP621-4XG
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, CTR@If: 50-600%@5mA, DIP16 Min Qty: 1 | 0 |
|
$0.6020 / $1.9400 | RFQ |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
Utmel Electronic | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 0 |
|
RFQ |
Part Details for ISP621-4XG
ISP621-4XG CAD Models
ISP621-4XG Part Data Attributes
|
ISP621-4XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP621-4XG
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |