Part Details for ISP621-2GBSMT&R by Isocom Components
Overview of ISP621-2GBSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISP621-2GBSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2497
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Smpdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP621-2GBSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3600 | Buy Now |
DISTI #
08AM2496
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Smpdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP621-2GBSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 / $1.0300 | Buy Now |
DISTI #
58-ISP621-2GBSMT&RTR-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2687 / $0.3294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
77683618
|
Verical | ISP621-2GBSMT&R Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.2967 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2752 / $0.4085 | Buy Now |
Part Details for ISP621-2GBSMT&R
ISP621-2GBSMT&R CAD Models
ISP621-2GBSMT&R Part Data Attributes
|
ISP621-2GBSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP621-2GBSMT&R
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |