There are no models available for this part yet.
Overview of ISP621-2BLSM by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISP621-2BLSM by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-ISP621-2BLSM-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3256 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2540 | Buy Now | ||
DISTI #
77683291
|
Verical | ISP621-2BLSM Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.2691 | Buy Now | |
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
CAD Models for ISP621-2BLSM by Isocom Components
Part Data Attributes for ISP621-2BLSM by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
55 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|