Part Details for ISP620-4XGBSM by Isocom Components
Overview of ISP620-4XGBSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISP620-4XGBSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP620-4XGBSM-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Tube |
15 In Stock |
|
$0.6500 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1925 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6760 | Buy Now |
DISTI #
77683426
|
Verical | ISP620-4XGBSM Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.7176 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6656 / $0.9880 | Buy Now |
Part Details for ISP620-4XGBSM
ISP620-4XGBSM CAD Models
ISP620-4XGBSM Part Data Attributes
|
ISP620-4XGBSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP620-4XGBSM
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |