Part Details for ISP620-1GBSM by Isocom Components
Overview of ISP620-1GBSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISP620-1GBSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP620-1GBSM-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 7700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1689 | Buy Now |
DISTI #
77683691
|
Verical | ISP620-1GBSM Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 48000 |
|
$0.1794 | Buy Now |
|
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1664 / $0.2470 | Buy Now |
Part Details for ISP620-1GBSM
ISP620-1GBSM CAD Models
ISP620-1GBSM Part Data Attributes
|
ISP620-1GBSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP620-1GBSM
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |