Part Details for ISP620-1 by Isocom Components
Results Overview of ISP620-1 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP620-1 Information
ISP620-1 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP620-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP620-1-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1940 | Buy Now |
DISTI #
87059924
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 48000 |
|
$0.1656 | Buy Now |
DISTI #
ISP620-1
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 50-600%@5mA, DIP4 Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
Part Details for ISP620-1
ISP620-1 CAD Models
ISP620-1 Part Data Attributes
|
ISP620-1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP620-1
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for ISP620-1
This table gives cross-reference parts and alternative options found for ISP620-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP620-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP620-1 | Isocom LTD | Check for Price | ISP620-1 | ISP620-1 vs ISP620-1 |