Part Details for ISP3SAD200104 by APEM Inc
Overview of ISP3SAD200104 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP3SAD200104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-ISP3SAD200104
|
Mouser Electronics | Pushbutton Switches | 20 |
|
$15.3600 / $24.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4300 / $20.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4300 / $20.6600 | Buy Now |
Part Details for ISP3SAD200104
ISP3SAD200104 CAD Models
ISP3SAD200104 Part Data Attributes
|
ISP3SAD200104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISP3SAD200104
APEM Inc
Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for ISP3SAD200104
This table gives cross-reference parts and alternative options found for ISP3SAD200104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP3SAD200104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBR3SAD600104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBR3SAD600104 |
IBP3SAD510104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBP3SAD510104 |
ISR3SAD500104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs ISR3SAD500104 |
ISP3SADA00104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs ISP3SADA00104 |
IBP3SAD400104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBP3SAD400104 |
IBP3SAD310104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBP3SAD310104 |
IBR3SAD7/100104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBR3SAD7/100104 |
ISR3SADA00104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs ISR3SADA00104 |
ISP3SAD810104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs ISP3SAD810104 |
IBR3SADA10104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SAD200104 vs IBR3SADA10104 |