Part Details for ISP281C by Isocom Components
Overview of ISP281C by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ISP281C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2368
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP281C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 / $0.6030 | Buy Now |
DISTI #
08AM2369
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP281C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
58-ISP281CCT-ND
|
DigiKey | OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8850 In Stock |
|
$0.1090 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
|
NAC | 4 Pin, Transistor, Half Pitch Compact RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1088 / $0.1615 | Buy Now |
Part Details for ISP281C
ISP281C CAD Models
ISP281C Part Data Attributes
|
ISP281C
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP281C
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2020-06-24 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |