Part Details for ISP1760ET by ST-Ericsson
Results Overview of ISP1760ET by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1760ET Information
ISP1760ET by ST-Ericsson is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ISP1760ET
ISP1760ET CAD Models
ISP1760ET Part Data Attributes
|
ISP1760ET
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1760ET
ST-Ericsson
USB Bus Controller, CMOS, PBGA128, 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-857-1, TFBGA-128
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 128 | |
Manufacturer Package Code | SOT-857-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 17 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B128 | |
Length | 9 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1760ET
This table gives cross-reference parts and alternative options found for ISP1760ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1760ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1760ET | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA128, 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-857-1, TFBGA-128, Bus Controller | ISP1760ET vs ISP1760ET |