Part Details for ISP1582BS by ST-Ericsson
Overview of ISP1582BS by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1582BS
ISP1582BS CAD Models
ISP1582BS Part Data Attributes:
|
ISP1582BS
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1582BS
ST-Ericsson
USB Bus Controller, CMOS, PQCC56, 8 X 8 MM, 0.85 MM PITCH, PLASTIC, MO-220, SOT-684-1, HVQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.85 MM PITCH, PLASTIC, MO-220, SOT-684-1, HVQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1582BS
This table gives cross-reference parts and alternative options found for ISP1582BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1582BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1582BS,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC56, 8 X 8 MM, 0.85 MM PITCH, PLASTIC, MO-220, SOT-684-1, HVQFN-56, Bus Controller | NXP Semiconductors | ISP1582BS vs ISP1582BS,551 |
ISP1582BS,518 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC56, 8 X 8 MM, 0.85 MM PITCH, PLASTIC, MO-220, SOT-684-1, HVQFN-56, Bus Controller | NXP Semiconductors | ISP1582BS vs ISP1582BS,518 |
ISP1582BS | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC56, 8 X 8 MM, 0.85 MM PITCH, PLASTIC, MO-220, SOT-684-1, HVQFN-56, Bus Controller | NXP Semiconductors | ISP1582BS vs ISP1582BS |