-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, LGA-62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
359-ISP1507-AX-JT
|
Mouser Electronics | Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Jedec Tray RoHS: Compliant | 182 |
|
$9.1500 | Buy Now |
DISTI #
ISP1507-AX-JT
|
TME | Module: IoT, Bluetooth 5,Bluetooth Low Energy, SMD, 8x8x1mm Min Qty: 1 | 82 |
|
$9.8400 / $10.7000 | Buy Now |
DISTI #
RFMCU1141
|
Rutronik | nRF52832 based module w antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.2600 | Buy Now |
DISTI #
RFMCU1263
|
Rutronik | nRF52832 based module w antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 39 Stock HK - 3000 Stock US - 0 Stock SG - 0 |
|
$10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISP1507-AX-JT
Insight SiP
Buy Now
Datasheet
|
Compare Parts:
ISP1507-AX-JT
Insight SiP
Telecom Circuit, 1-Func, LGA-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSIGHT SIP | |
Package Description | LGA-62 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Insight SIP | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N62 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |