Part Details for ISP1-08-A by Samtec Inc
Overview of ISP1-08-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP1-08-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ISP1-08-A-ND
|
DigiKey | CONN PLUG HSG 8POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$0.3125 / $0.6500 | Buy Now |
DISTI #
ISP1-08-A
|
Avnet Americas | Connector Housing Wire to Board Receptacle 8 Position 1mm Straight Panel Mount - Bulk (Alt: ISP1-08-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISP1-08-A
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 247 |
|
$0.3320 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2081 / $0.4923 | Buy Now |
DISTI #
000000000006165516
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.2400 / $0.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2081 / $0.4923 | Buy Now |
Part Details for ISP1-08-A
ISP1-08-A CAD Models
ISP1-08-A Part Data Attributes
|
ISP1-08-A
Samtec Inc
Buy Now
|
Compare Parts:
ISP1-08-A
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |