There are no models available for this part yet.
Overview of ISP06SMT&R by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ISP06SMT&R by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISP06SMCT-ND
|
DigiKey | SSR RELAY SPST-NO 550MA 0-60V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5436 / $1.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5460 | Buy Now | ||
DISTI #
77683245
|
Verical | SingleChannel Solid State Relays Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 2000 |
|
$0.5796 | Buy Now | |
NAC | 4 Pin DIP Type, Form A, Solid State Relay RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5376 / $0.7980 | Buy Now | ||
CHIPMALL.COM LIMITED | 1 Form ASPST-NO 1.18V 700m 550mA SMD-4P Solid State Relays - MOS Output PhotoMOS ROHS | 529 |
|
$0.5454 / $0.8942 | Buy Now |
CAD Models for ISP06SMT&R by Isocom Components
Part Data Attributes for ISP06SMT&R by Isocom Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Configuration
|
SINGLE
|
Control Current
|
0.05 A
|
Control Voltage
|
1.18 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.55 A
|
On-state Resistance-Max
|
2.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.5 mm
|
Overall Length
|
6.5 mm
|
Packing Method
|
TR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|