Part Details for ISOTEL8ULTRA by Tripp Lite
Overview of ISOTEL8ULTRA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOTEL8ULTRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B3722
|
Newark | Data Line Surge Suppressor, No. Of Outlets:8Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:3.7M, Peak Surge Current:150Ka, Energy Rating:3840J, Output Current:12A Rohs Compliant: Na |Eaton Tripp Lite ISOTEL8ULTRA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1000 | Buy Now |
DISTI #
95-ISOTEL8ULTRA-ND
|
DigiKey | ISOTEL 8 ULTRA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.6800 | Buy Now |
DISTI #
ISOTEL8 ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 8 OUTLET 12FT CORD 3840 JOULE - Bulk (Alt: ISOTEL8 ULTRA) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOTEL8ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 8 OUTLET 12FT CORD 3840 JOULE - Bulk (Alt: ISOTEL8ULTRA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount RoHS: Compliant | 0 |
|
$99.6200 / $126.3200 | Buy Now |
DISTI #
ISOTEL8 ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 8 OUTLET 12FT CORD 3840 JOULE - Bulk (Alt: ISOTEL8 ULTRA) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOTEL8ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 8 OUTLET 12FT CORD 3840 JOULE - Bulk (Alt: ISOTEL8ULTRA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Isobar ISOTEL8ULTRA 8 Outlets 120V Surge Suppressor | 0 |
|
$139.9900 | Buy Now |