Part Details for ISOTEL4ULTRA by Tripp Lite
Overview of ISOTEL4ULTRA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOTEL4ULTRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3244
|
Newark | Data Line Surge Suppressor, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:135Ka, Energy Rating:3330J, Output Current:12A Rohs Compliant: Na |Eaton Tripp Lite ISOTEL4ULTRA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0600 | Buy Now |
DISTI #
95-ISOTEL4ULTRA-ND
|
DigiKey | ISOTEL 4 ULTRA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1200 | Buy Now |
DISTI #
ISOTEL4ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 4 OUTLET 6FT CORD 3330 JOULE - Bulk (Alt: ISOTEL4ULTRA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOTEL4 ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 4 OUTLET 6FT CORD 3330 JOULE - Bulk (Alt: ISOTEL4 ULTRA) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors 50Hz/60Hz RoHS: Compliant | 0 |
|
$48.2300 / $63.8500 | Buy Now |
DISTI #
ISOTEL4 ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 4 OUTLET 6FT CORD 3330 JOULE - Bulk (Alt: ISOTEL4 ULTRA) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOTEL4ULTRA
|
Avnet Americas | TRIPP LITE ISOBAR SURGE PROTECTOR METAL RJ11 4 OUTLET 6FT CORD 3330 JOULE - Bulk (Alt: ISOTEL4ULTRA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |