-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOM5-555-R-L1 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | 82C54 - CMOS Programmable Timer | |
ICM7170AIDG | Rochester Electronics LLC | ICM7170 - Real Time Clock, CMOS | |
AM9513AJC | Rochester Electronics LLC | 9513A - Micro Peripheral IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-ISOM5-555-R-L1TR-ND
|
DigiKey | TVS DEV GDT/MOV 1400V DISC 17MM Min Qty: 9900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
ISOM5-555-R-L1
|
Avnet Americas | IsoMOV 5KA 555Vrms Reel In-Line L1 - Tape and Reel (Alt: ISOM5-555-R-L1) Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7407 | Buy Now |
DISTI #
652-ISOM5-555-R-L1
|
Mouser Electronics | Varistors IsoMOV 5KA 555Vrms Reel Straight RoHS: Compliant | 0 |
|
$0.6940 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7040 / $1.9800 | Buy Now |
DISTI #
ISOM5-555-R-L1
|
TTI | Varistors IsoMOV 5KA 555Vrms Reel Straight RoHS: Compliant pbFree: Pb-Free Min Qty: 9900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7040 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy