Part Details for ISO5125I-45 by Power Integrations
Overview of ISO5125I-45 by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO5125I-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1055-ND
|
DigiKey | DC/DC CONVERTER 5W Min Qty: 1 Lead time: 14 Weeks Container: Box |
20 In Stock |
|
$200.0405 / $223.0300 | Buy Now |
DISTI #
ISO5125I-45
|
Avnet Americas | Module DC-DC Single 24.8V 200mA 5W Chassis Mount - Bulk (Alt: ISO5125I-45) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$192.1500 / $247.0500 | Buy Now |
DISTI #
869-ISO5125I-45
|
Mouser Electronics | Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver RoHS: Compliant | 7 |
|
$216.1600 / $223.0300 | Buy Now |
DISTI #
ISO5125I-45
|
Avnet Asia | Module DC-DC Single 24.8V 200mA 5W Chassis Mount (Alt: ISO5125I-45) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ISO5125I-45
|
EBV Elektronik | Module DC-DC Single 24.8V 200mA 5W Chassis Mount (Alt: ISO5125I-45) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |