Part Details for ISO5125I-100 by Power Integrations
Overview of ISO5125I-100 by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO5125I-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9548
|
Newark | Dc-Dc Converter, 24.8V, 0.2A Rohs Compliant: No |Power Integrations ISO5125I-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.9300 / $302.0200 | Buy Now |
DISTI #
1810-1053-ND
|
DigiKey | DC/DC CONVERTER 5W Min Qty: 1 Lead time: 14 Weeks Container: Box |
4 In Stock |
|
$226.6413 / $252.6900 | Buy Now |
DISTI #
ISO5125I-100
|
Avnet Americas | Module DC-DC 1-OUT 32V 200mA 5W Chassis Mount - Bulk (Alt: ISO5125I-100) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$217.7000 / $279.9000 | Buy Now |
DISTI #
869-ISO5125I-100
|
Mouser Electronics | Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver RoHS: Compliant | 7 |
|
$244.9100 / $252.6900 | Buy Now |
DISTI #
ISO5125I-100
|
Avnet Asia | Module DC-DC 1-OUT 32V 200mA 5W Chassis Mount (Alt: ISO5125I-100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ISO5125I-100
|
EBV Elektronik | Module DC-DC 1-OUT 32V 200mA 5W Chassis Mount (Alt: ISO5125I-100) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |