Part Details for ISO175P by Texas Instruments
Overview of ISO175P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO175P
ISO175P CAD Models
ISO175P Part Data Attributes
|
ISO175P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO175P
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 50kHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, MS-001BE, DIP-24/16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16/24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.06 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 29.905 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ISO175P
This table gives cross-reference parts and alternative options found for ISO175P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO175P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO175P vs HCPL-788J |
LIA101PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO175P vs LIA101PTR |
IL612-3E | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO175P vs IL612-3E |
IL611-3ETR7 | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO175P vs IL611-3ETR7 |
IL614-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO175P vs IL614-ETR7 |
ISO106B | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | ISO175P vs ISO106B |
IL613-3ETR7 | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO175P vs IL613-3ETR7 |
IL611-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO175P vs IL611-ETR7 |
ISO120G | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | Texas Instruments | ISO175P vs ISO120G |
LIA101 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDIP16, DIP-16 | IXYS Integrated Circuits Division | ISO175P vs LIA101 |