Part Details for ISO130P by Texas Instruments
Overview of ISO130P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ISO130P
ISO130P CAD Models
ISO130P Part Data Attributes
|
ISO130P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO130P
Texas Instruments
ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.085 MHz | |
Common Mode Voltage-Max | 2.6 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.61 | |
Width | 7.62 mm |
Alternate Parts for ISO130P
This table gives cross-reference parts and alternative options found for ISO130P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO130P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800A-300E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ISO130P vs HCPL-7800A-300E |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ISO130P vs 5962-9755701HYA |
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | ISO130P vs IL610-1ETR7 |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ISO130P vs HCPL-7800A#500 |
HCPL-7840#060 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8, DIP-8 | Agilent Technologies Inc | ISO130P vs HCPL-7840#060 |
ISO122PE4 | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | ISO130P vs ISO122PE4 |
HCPL-7851300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | ISO130P vs HCPL-7851300 |
HCPL-7800#E | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | ISO130P vs HCPL-7800#E |
HCPL-7800B#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | Broadcom Limited | ISO130P vs HCPL-7800B#500 |
ACPL-C784-060E | Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ISO130P vs ACPL-C784-060E |