-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3747
|
Newark | Isolation Amplifier, 50Khz, 2V/Us, Dip-8, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO122P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.5800 / $39.1000 | Buy Now |
DISTI #
ISO122P-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9954 / $37.2600 | Buy Now |
DISTI #
595-ISO122P
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost Isolation Amp RoHS: Compliant | 1220 |
|
$27.9900 / $37.2600 | Buy Now |
DISTI #
ISO122P
|
TME | IC: amplifier, DIP16, 50kHz, Ch: 1, 2V/μs, ±4÷18VDC Min Qty: 1 | 0 |
|
$33.3000 / $41.5000 | RFQ |
|
Ameya Holding Limited | IC: amplifier, DIP16, 50kHz, Channels: 1, 2V/μs, 4.5÷18V | 40 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ISOLATION 50KHZ 16DIP | 500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8DIP | 140 |
|
$21.1222 / $22.0608 | Buy Now |
|
Chips Pulse Industry Limited | 20mV PDIP-8 Isolation Amplifiers ROHS Purchase Online, Ship Immediately | 168 |
|
$19.3980 / $20.2599 | Buy Now |
DISTI #
3118112
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.6235 / $41.1578 | Buy Now |
|
LCSC | PDIP-8 Isolation Amplifiers ROHS | 140 |
|
$21.5533 / $22.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO122P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO122P
Texas Instruments
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8/16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Bandwidth (3dB)-Nom | 50 MHz | |
Common Mode Voltage-Max | 1500 V | |
Input Offset Voltage-Max | 50000 µV | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.005 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 0.05 | |
Voltage Gain-Min | 1 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ISO122P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO122P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C79A-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO122P vs ACPL-C79A-000E |
HCPL-7800AOPTION500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | Agilent Technologies Inc | ISO122P vs HCPL-7800AOPTION500 |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | ISO122P vs HCPL-7850#200 |
HCPL7820#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | Hewlett Packard Co | ISO122P vs HCPL7820#500 |
ACPL-C780-500E | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO122P vs ACPL-C780-500E |
ACPL-C79B-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO122P vs ACPL-C79B-000E |
HCPL-7851 | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | ISO122P vs HCPL-7851 |
HCPL-7800#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ISO122P vs HCPL-7800#500 |
HCPL-7840-300E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, LEAD FREE, SMT-8 | Agilent Technologies Inc | ISO122P vs HCPL-7840-300E |
HCPL7820#300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8, 0.300 INCH, SMT-8 | Avago Technologies | ISO122P vs HCPL7820#300 |