Part Details for ISO1211D by Texas Instruments
Results Overview of ISO1211D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO1211D Information
ISO1211D by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO1211D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47452-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6168 In Stock |
|
$0.5205 / $1.1100 | Buy Now |
DISTI #
595-ISO1211D
|
Mouser Electronics | Digital Isolators Single-channel Isola ted 24-V to 60-V dig A 595-ISO1211DR RoHS: Compliant | 141088 |
|
$0.4900 / $1.1100 | Buy Now |
DISTI #
ISO1211D
|
TME | IC: interface, line receiver, 4Mbps, 2.25÷5.5VDC, SMD, SO8, 2.5kV Min Qty: 1 | 0 |
|
$0.5300 / $0.9400 | RFQ |
|
Ameya Holding Limited | 544304 |
|
RFQ | ||
|
Vyrian | Interface ICs | 140214 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 8SOIC / PLC Digital Input Modules Interface 8-SOIC | 68000 |
|
$0.5043 / $0.7564 | Buy Now |