Overview of ISO1050 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
CAD Models for ISO1050 by Texas Instruments
Part Data Attributes for ISO1050 by Texas Instruments
ISO1050
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
-
ISO1050Texas InstrumentsVS
-
Resources and Additional Insights for ISO1050
Reference Designs related to ISO1050
-
PMP6020 无磁性元件的 230VAC 输入/17W 输出 LED 驱动器参考设计
This 230VAC LED driver design (PMP6020) is form-factor optimized for use in recessed can fixtures, or downlights, and is dimmable using standard TRIAC wall dimmers. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
-
TIDM-CHRONOS-PAN Chronos 个人局域网和传感器节点开发系统
该参考设计包括了采用运动手表外形的高度集成、可佩戴式无线开发系统。它可用作手表系统的参考平台、针对个人局域网的个人显示器或者作为远程数据采集的无线传感器节点。基于 CC430F6137(低于 1 GHz)射频 SoC 的 eZ430-Chronos 包含在手表中,是基于 CC430 的全套开发系统,采用了 96 段 LCD 显示屏、集成式压力传感器以及用于运动敏感控制的 3 轴加速器。
-
TIDM-SOLAR-ONEPHINV C2000™ 太阳能 DC/AC 单相逆变器
This design is a digitally controlled, grid-tied, single phase, full-bridge DC/AC inverter stage for use in central or string solar inverters. It is a companion to TI Design TIDM-SOLAR-DCDC, a front-end DC/DC converter with maximum power point tracking (MPPT). Together, the TIDM-SOLAR-DCDC and th
-
Peak current-mode controlled phase-shifted full-bridge reference design using C2000™ real-time MCU
This design implements a digitally peak current mode controlled (PCMC) phase shifted full bridge (PSFB) DC-DC converter which converts a 400-V DC input to a regulated 12-V DC output. Novel PCMC waveform generation based on type-4 PWM and internal slope compensation: and simple PCMC implementation are the highlights of this design. A TMS320F280049C MCU from the C2000 real-time microcontroller family is used.
-
DS90CR285-86ATQEVM DS90CR285 和 DS90CR286AT-Q1 通道链路 I 串行器/解串器评估模块
DS90CR285-86ATQEVM 包含发送器 (Tx) 板、接收器 (Rx) 板和连接电缆。此套件使用户可以通过低电压差动信号 (LVDS) 从测试设备或图形控制器连接到接收器板。DS90CR285-86ATQEVM 可用于多显示应用的性能评估和初始系统原型设计。
-
Bi-Directional Battery Initialization System Control Board Reference Design
The PMP40280 is a battery initialization reference design solution for automotive and battery applications. The MCU TM4C123GH6PZ sets charging/discharging current and real time monitors battery voltage and charging/discharging current. It will calibrate system gain error to meet charging/discharging current accuracy 0.1% when environment temperature changes. When system works in any faults: MCU can disable power converter. Communication is accomplished through standard CAN bus.
-
PROFINET Communications Dev Platform
Targeted for PROFINET secondary communications: this reference design helps you implement PROFINET communications standards in a broad range of industrial automation equipment. It enables low-footprint designs in applications such as industrial automation: factory automation or industrial communication with minimal external components and with low-power performance. This reference design was created using TMDSICE3359: but can also use TMDXICE110.
-
PMP7944 10.8V 至 13.2V 输入电压;48V 输出电压 (7.3A);4 相同步升压转换器
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
TIDA-00362 采用 DLP® 技术的工厂自动化用高分辨率 3D 扫描仪
The Factory Automation reference design employs the Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers, which allows developers to easily construct 3D point clouds by integrating TI&rs
-
TIDA-00289 用于具有活塞故障检测功能的 24V DC 螺线管的流控驱动器参考设计
The TI Design TIDA-00289 proposes to integrate current control and plunger movement detection into the solenoid coil. Various applications in the field of industrial automation and material processing will benefit from up-to 70% reduced power consumption, accelerated process time, greatly simplif
-
PMP10735 用于汽车仪表板的宽输入电压、3A 降压双层参考设计(符合 CISPR 25 5 类)
The PMP10735 reference design is a 5V, 3A output power supply in a 2-layer board design for off-battery automotive instrument cluster applications. The reference board has an input EMI filter and optmized layout for improved EMI performance.
-
Energy Efficient and Isolated CANopen Interface Reference Design
CAN and CANopen are legacy fieldbus protocols used in many applications in factory automation. Whenever high voltage could damage the end equipment there is need for isolation. Today’s smart factories utilize several energy efficient automation nodes. This reference design: which incorporates the ISO1050 and SN6501 devices: is built as a BeagleBone Black CAPE. The design can then be easily tested on the BeagleBone Black development board using the existing Linux software infrastructure.
-
PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压
其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。
-
PMP5143 SEPIC 200V@400mA
This high voltage SEPIC converter provides a regulated 200V output from a 200V input and achieves efficiency as high as 96%. Possible applications include televisions, telecom and industrial.
-
PMP20978 具有高电压 GaN FET 的高效率和高功率密度 1kW 谐振转换器参考设计
PMP20978 参考设计是一种高效率、高功率密度和轻量化的谐振转换器参考设计。此设计将 390V 输入转换为 48V/1kW 输出。PMP20637 功率级具有超过 140W/in^3 的功率密度。整板重量不足 230g。在稳定的 950kHz 开关频率下,可达到 97.6% 的峰值效率。
- TIDA-00796 适用于安全应用的汽车类解析器转数字转换器参考设计
-
PMP9495 电池充电器和 LED 驱动器 - 高效同步 4 开关降压-升压拓扑
PMP9495 is a 72 W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts a very Wide input voltage of 6Vin to 33Vin and provides the outputs of 13.4V@5 A for Constant Voltage Output Application, 9V-13.4V @ 5.5A for CC/CV Batt
-
Communication Module Reference Design for Functional Isolated RS-485: CAN and I<sup>2</sup>C Data Transmission
The TIDA-01281 reference design is low cost: high efficiency: isolated RS-485: I2C & CAN communication module solution intended for use in industrial systems such as Uninterruptable Power Supplies (UPS) and energy storage banks that require isolated communication and isolated power for RS-485/I2C/CAN transceivers. The design has on-board C2000-Piccolo microcontroller for handling the communications protocol for each of interfaces. The board has in-built: low component count: high efficiency: primary side controlled isolated power supply to generate secondary power for communication transceivers eliminating the need for opto-coupler feedback circuits. The TIDA-01281 design is tested for data transmission under various conditions and under EFT and ESD environment: highlighting the performance of TI devices for robust data transmission in harsh environments.
-
PMP6933 18Vdc-60Vdc 输入、9.6V @ 15A 输出、效率高达 94% 的有源钳位正向
PMP6933 参考设计可通过宽范围 18V-60V 电信输入提供 9.6V 15.6A (150W) 的电源,效率达 94% 以上。此设计采用 UCC2897A 有源钳位控制器以及自驱动同步整流器实现超高效率。
-
PMP4028 具有双路 12V/50W 输出的 36V-72VDC 输入有源钳位正向转换器
此电源设计可从标准 48V 电信输入生成隔离型 12V/100W 输出。UCC2897A 控制有源钳位正向转换器。INA202 和外部 PFET 用于提供从正向转换器的 12V 主输出产生的限流 12V/4.5A 输出。该电源的峰值效率超过 94%。
-
Industrial Battery Management Module for 20S Applications Reference Design
High serial cell count battery (>15s) systems are becoming more and more common for industrial applications. These applications are cost sensitive and require a simple solution that includes monitoring: protection: and control or even SOC (State of Charge) information rather than only basic independent hardware protection. This design offers a platform for the complete pack side solution. All independent hardware protection features are incorporated from the bq76930 and a robust communication interface is implemented for host device to read the battery information.
-
PMP30064 低功耗隔离式反激参考设计
æ¤çµæºåè设计å¯å° 8.5 - 10.5V çè¾å\n¥çµå转æ¢ä¸º 6V çé离è¾åºçµåï¼å\n¶ä¸æ大è´è½½çµæµä¸º 80mAã
-
TIDA-00557 用于智能电网和变电站自动化的全调制解调器控制(8 线 RS232)模块参考设计
The TIDA-00557 reference design provides an interface for a true RS-232 (eight signal + ground) physical layer interface for data terminal equipment (DTE) using a DB-9 plug-type connector with a provision for a data communication equipment (DCE) interface. This is intended for smart grid IED&rsqu
-
Industrial Servo Drive and AC Inverter Drive Reference Design
The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control: power and communications technologies included on this single platform. Includes multiple position sensor interfaces: diverse current sensing techniques: hot-side partitioning options and expansion for safety and industrial Ethernet.
-
Multi-Protocol Industrial Communications
Industrial Ethernet for industrial automation exists in more than 30 industrial standards. Some of the well-established real-time Ethernet protocols like EtherCAT: EtherNet/IP: PROFINET: Sercos III and PowerLink require dedicated MAC hardware support in terms of FPGA or ASICs. The programmable real-time unit inside the Industrial Communication Subsystem (PRU-ICSS): which exists as a hardware block inside the Sitara processors family: replaces FPGA or ASICs by a single chip design. Firmware in the PRU-ICSS allows detecting the type of Industrial Ethernet protocol and loading the appropriate industrial application during run-time into the Sitara processor. This reference design describes the multi-protocol Industrial Ethernet protocol detection firmware for PRU-ICSS. This design contains TMDSICE3359: but can also support TMDXICE110.
-
PMP5528 Boost with charge pump 35V to 50V@1mA
将升压和电荷泵拓扑相结合可将 2.5V 至 3.6V 输入电压提升至 35V 或 50V (1mA),可进行数字选择。
-
SPI Master with Signal Path Delay Compensation Reference Design
The Programmable Real-time Unit within the Industrial Communication Subsystem (PRU-ICSS) enables you to support real-time critical applications without using FPGAs: CPLDs or ASICs.This reference design describes the implementation of the SPI master protocol with signal path delay compensation on PRU-ICSS. It supports the 32-bit communication protocol of ADS8688 with a SPI clock frequency of up to 16.7 MHz.
-
TIDM-KEYBOARD 使用低功耗微控制器的键盘控制器
This reference design describes the implementation of a low-cost, highly-flexible and modular keyboard controller using MSP430. Examples for MSP430F5529 and MSP430G2744, supporting I2C and USB are included.
-
Industrial Communications Gateway PROFINET IRT to PROFIBUS Master Reference Design
PROFINET is becoming the leading industrial Ethernet protocol in automation due to its high-speed: deterministic communications and enterprise connectivity. However: as the world’s most popular fieldbus: PROFIBUS’s importance and usage will continue for many years due to legacy investment protection. Recognizing the hybrid attribute in process plants: this reference design is integral for the migration of existing fieldbus technology into a real-time Ethernet network based on the Programmable Real-Time Unit and Industrial Communication SubSystems (PRU-ICSS) of Sitara™ AM57x processor. This design demonstrates PROFIBUS master and PROFINET IRT device on AM572x with protocol stacks simultaneously running on an ARM Cortex-A15 core while the entire PROFINET switch and PROFIBUS frame handler are executed on the two PRU-ICSS: respectively. The migration scheme is generally also suitable for other fieldbus and industrial protocols.
-
LM3431-REF CCFL 至 LED 转换电源
Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired, their operating volta
-
PMP6003 TRIAC 可调光 230V LED 照明驱动器控制器 (32V@350mA)
The PMP6003 reference design is an isolated (flyback) dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an input voltage range from 180V - 265V. The output voltage is set to 32V and the LED string current to set to 350mA.
-
Three-Phase BLDC / PMSM Motor Drive with High-Performance Microcontrollers Reference Design
This reference design describes a motor-control evaluation kit for spinning 3-phase brushless DC and brushless AC (BLAC) often referred to as permanent-magnet synchronous (PMSM) motors with example of sensorless field oriented / vector control (FOC). The implementation leverages the DRV8301 gate-driver IC as well as the TPS65381 power-management IC (PMIC). This reference design can be used as a high-performance: power-efficient: cost-effective platform to speed up development of PMSM control algorithms.
-
PMP6017 120Vac 单级非可调光 50W LED 驱动器参考设计
This reference design provides a high power ( 50W ) non-isolated, non-dimming LED driver based on the TPS92074. With a nominal input of 120VAC and input range covering 108VAC to 132VAC, the design provides 1 Amp of output current to a 47V nominal stack of LEDs (~16 LEDs). The Buck PFC provides hi
-
High Efficiency Isolated CAN & Profibus Interface Reference Design
The high-efficiency isolated CAN and Profibus interface reference design is intended for use in industrial systems that require isolated power for CAN and/or Profibus transceivers. This design highlights the ability to completely shut off both the power converter and data transceivers with just one GPIO signal from a microcontroller (when dropping into low-power modes: for example). This isolated interface delivers accurately regulated rails for both primary and secondary power to our Profibus and CAN transceivers without costly opto-coupler feedback circuits making this a simple: efficient and flexible isolated interface for industrial automation. This reference design has the additional feature of allowing the MCU to wait until power is good before transmitting data or to stop transmitting data if a power fault has occured on the interface.The Tiva C Series Launch Pad form factor of this reference design allows easy connection to the LaunchPad board for use of the Tiva C microcontroller in handling the communications protocol to the interface.
-
PMP7759 6V-33V 输入转换为 16.7V、1.75A 输出,升压/降压转换器
其采用输入范围从 6V 至 33V DC 的降压/升压配置。输出中的 16.7V 为具有 5 个 LED 的灯串提供输出 。其采用 NTC 热关断,从而在出现高温问题时保护电路。其可用于室内外空地 SSL、汽车电子、通用照明等。
-
Bidirectional 400-V/12-V DC/DC Converter Reference Design
The Bidirectional 400V-12V DC/DC Converter Reference Design is a microcontroller-based implementation of an isolated bi-directional DC-DC converter. A phase shifted full-bridge (PSFB) with synchronous rectification controls power flow from a 400V bus/battery to the 12V battery in step-down mode: while a push-pull stage controls the reverse power flow from the low voltage battery to the high voltage bus/battery in boost mode. In this implementation closed loop control for both directions of power flow is implemented using Texas Instruments 32-bit microcontroller TMS320F28035: which is placed on the LV side. This digitally-controller system can implement advanced control strategies to optimally control the power stage under different conditions and also provide system level intelligence to make safe and seamless transitions between operation modes and PWM switching patterns.
-
Software Defined Radio (SDR) OMAPL-138-based Hardware & Software Reference Design
Software Defined Radio (SDR) is a popular application within the wireless infrastructure market. This hardware reference design: leveraging the real time signal processing of the TI DSP and its Universal Parallel Port (uPP): along with TI ADC and DAC: offers SDR algorithm developers a quick platform to enable quick development and demonstration of algorithms and solutions.