-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO1042BDWV-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
914 In Stock |
|
$2.1094 / $3.8900 | Buy Now |
DISTI #
595-ISO1042BDWV
|
Mouser Electronics | CAN Interface IC Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 RoHS: Compliant | 1118 |
|
$2.1100 / $4.2400 | Buy Now |
DISTI #
J56:1989_13354264
|
Arrow Electronics | CAN 5Mbps 1.8V/5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 6 Weeks Date Code: 2344 | Europe - 256 |
|
$1.9150 / $2.3020 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full CANbus 8-SOIC | 40000 |
|
$0.6858 / $0.8857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1042BDWV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1042BDWV
Texas Instruments
Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ISO1042BDWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1042BDWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO1042BQDWVRQ1 | Texas Instruments | Check for Price | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | ISO1042BDWV vs ISO1042BQDWVRQ1 |
ISO1042BDWVR | Texas Instruments | $1.6814 | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | ISO1042BDWV vs ISO1042BDWVR |
ISO1042BQDWVQ1 | Texas Instruments | Check for Price | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | ISO1042BDWV vs ISO1042BQDWVQ1 |